Newlink USB-BOOSTA technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Newlink USB-BOOSTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
