
Newmark MCX300U technical specifications.
| Height | 47mm |
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newmark MCX300U to view detailed technical specifications.
No datasheet is available for this part.
