Newmark MCX600U technical specifications.
| Height | 73mm |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Width | 266mm |
| RoHS | Compliant |
Download the complete datasheet for Newmark MCX600U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
