Newnex Technology UH2-ABR05-24 technical specifications.
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type A |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Newnex Technology UH2-ABR05-24 to view detailed technical specifications.
No datasheet is available for this part.