Newnex Technology URB-1001B-SC technical specifications.
| Type | USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Newnex Technology URB-1001B-SC to view detailed technical specifications.
No datasheet is available for this part.