
Newport Electronics 502A-E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 9V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 502A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
