ISOLATED TRANSMITTER; Signal Conditioner Input:Thermocouple; Signal Conditioner Output:Current; No. of Output Channels:1; Accuracy %:0.2%; No. of Channels:1 Channel; Supply Voltage Min:9VDC; Supply Voltage Max:50VDC; Product Range:- ;RoHS Compliant: NA