Newport Electronics DB9-CA-3 technical specifications.
| Color | White |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics DB9-CA-3 to view detailed technical specifications.
No datasheet is available for this part.