Newport Electronics IDR/N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 375V |
| Min Supply Voltage (DC) | 110V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Unconfirmed |
Download the complete datasheet for Newport Electronics IDR/N to view detailed technical specifications.
No datasheet is available for this part.