
Newport Electronics IDRN-FP/N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics IDRN-FP/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
