
Newport Electronics ILD24-UTP/N technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 22.5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics ILD24-UTP/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
