
Newport Electronics INFCP-011B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics INFCP-011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
