Newport Electronics INFCS-001B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 103.5V |
| Power Consumption | 11.5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics INFCS-001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.