Newport Electronics LC304-100/N technical specifications.
| Package/Case | 107 |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics LC304-100/N to view detailed technical specifications.
No datasheet is available for this part.