NEWPORT ELECTRONICS OS534E INFRARED THERMOMETER, -18 C TO 871 C
Newport Electronics OS534E technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics OS534E to view detailed technical specifications.
No datasheet is available for this part.