Newport Electronics Q2000-GCR6 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 5W |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics Q2000-GCR6 to view detailed technical specifications.
No datasheet is available for this part.