Newport Electronics Q2000-JDF1 technical specifications.
| Capacitance | 40F |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 132V |
| Min Supply Voltage (AC) | 102V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics Q2000-JDF1 to view detailed technical specifications.
No datasheet is available for this part.