Newport Electronics TT-T-24-SLE-100/N technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Length | 30.5m |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics TT-T-24-SLE-100/N to view detailed technical specifications.
No datasheet is available for this part.