Nexans 1.56491BBROWN100 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 1.56491BBROWN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
