Nexans 10038989 technical specifications.
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Insulation Material | PVC |
| Length | 100m |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 19 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans 10038989 to view detailed technical specifications.
No datasheet is available for this part.