Nexans 10041165 technical specifications.
| Package/Case | SMA |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans 10041165 to view detailed technical specifications.
No datasheet is available for this part.