Nexans 1305-FNL technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 20A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 9.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 1305-FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.