Space Cable Polyamide 3Conductors 26AWG 1.76mm 600VAC Amber/Black Stripe 30m Reel
Checking distributor stock and pricing after the page loads.
| Type | Space Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Insulation Color | Black |
| Jacket Color | Amber/Black Stripe |
| Maximum Outer Diameter | 1.76mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |