Nexans 2.56491BBLUE100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| Outside Diameter | 3.7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 2.56491BBLUE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.