Nexans 2X1.5NXSWHITE100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans 2X1.5NXSWHITE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.