Nexans 44469689 technical specifications.
| Color | Violet |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 5.6mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans 44469689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
