Nexans 4X2.5PVC technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| Mount | Cable |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nexans 4X2.5PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
