Nexans 5609-AZZD technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans 5609-AZZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.