Nexans 75 VMTX technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 1.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans 75 VMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.