Nexans 871-2-14 H AQS technical specifications.
| Type | Space Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Copper Alloy |
| Insulation Color | Beige |
| Jacket Color | Amber/White Stripe |
| Maximum Outer Diameter | 5.07mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Spiral Serve |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans 871-2-14 H AQS to view detailed technical specifications.
No datasheet is available for this part.