The BAS 8712 AWG 20 multi-conductor cable features 2 conductors made of nickel plated copper, with a maximum outer diameter of 3.49mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -65°C to 210°C. The cable's insulation is colored black and red, while the jacket is white.
Nexans BAS 8712 AWG 20 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Plated Copper |
| Insulation Color | Black/Red |
| Jacket Color | White |
| Maximum Outer Diameter | 3.49mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 210°C |
| Tradename | Filotex® |
Download the complete datasheet for Nexans BAS 8712 AWG 20 to view detailed technical specifications.
No datasheet is available for this part.