Nexans BOITALYON5X1.5 technical specifications.
| Conductor Material | Copper |
| Current Rating | 29A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Cores | 5 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans BOITALYON5X1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
