Nexans CABLESOUPLE1X1625M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 94A |
| Jacket Material | PVC |
| Length | 25m |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 5AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans CABLESOUPLE1X1625M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.