Nexans ECR86-50 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper, Steel |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Jacket Material | PTFE |
| Mount | Cable |
| Outside Diameter | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nexans ECR86-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
