Coaxial Cable Braid Fluorocarbon 2.56mm 1300VAC Amber
Nexans EN 4604-004 WS technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Amber |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.56mm |
| Max Voltage Rating | 1300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Nexans EN 4604-004 WS to view detailed technical specifications.
No datasheet is available for this part.