Coaxial Cable Braid Fluorocarbon 2.35mm 500VAC Blue
Nexans EN 4604-005 WL technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Blue |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Maximum Outer Diameter | 2.35mm |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Nexans EN 4604-005 WL to view detailed technical specifications.
No datasheet is available for this part.