Coaxial Cable Braid Polytetrafluoroethylene 4mm 750VAC Violet
Nexans EN 4604-006 WM technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Violet |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 4mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Nexans EN 4604-006 WM to view detailed technical specifications.
No datasheet is available for this part.