Coaxial Cable Braid Fluorocarbon 7.9mm White
Nexans EN 4604-008 WD technical specifications.
| Type | Coaxial Cable |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 7.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Nexans EN 4604-008 WD to view detailed technical specifications.
No datasheet is available for this part.