Nexans EPDX 27 - KY 30-07 BLEU CLAIR technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Light Blue |
| Conductor Material | Tinned Annealed Copper |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans EPDX 27 - KY 30-07 BLEU CLAIR to view detailed technical specifications.
No datasheet is available for this part.