Nexans FilWrappingWCZ24BLANC technical specifications.
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 1 |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nexans FilWrappingWCZ24BLANC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
