Nexans FLAMEX200.93MM technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 5.6A |
| Jacket Material | LSZH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.75mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans FLAMEX200.93MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
