Nexans White, 100m PVC Hookup & Equipment Wire, 0.22 mm CSA , 250 V
Nexans FM1RNOIR technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 7 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nexans FM1RNOIR to view detailed technical specifications.
No datasheet is available for this part.