
Nexans H05VK-0.75MM2-VERT/JAUNE-100M technical specifications.
| Conductor Material | Copper |
| Current Rating | 12A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans H05VK-0.75MM2-VERT/JAUNE-100M to view detailed technical specifications.
No datasheet is available for this part.
