Nexans H05VK-1MM2-NOIR-100M technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 12A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans H05VK-1MM2-NOIR-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
