Nexans H07RNF3G1.5MM2100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polymer |
| Mount | Cable |
| Number of Cores | 3 |
| Outside Diameter | 11.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans H07RNF3G1.5MM2100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.