Nexans H07RNF3G1.5MM250M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 11.9mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans H07RNF3G1.5MM250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
