
This cable features a copper conductor, a PVC insulation material with a thickness of 0.7mm, and a voltage rating of 750V. It has a current rating of 17.5A and is available in a length of 100m. The cable operates within a temperature range of 5°C to 70°C.
Nexans H07VK-1.5MM2-MARRON-100M technical specifications.
| Conductor Material | Copper |
| Current Rating | 17.5A |
| Insulation Material | PVC |
| Insulation Thickness | 0.7mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Number of Strands | 1 |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Nexans H07VK-1.5MM2-MARRON-100M to view detailed technical specifications.
No datasheet is available for this part.
