Nexans H07VK 4MM2 NOIR 100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 32A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Number of Strands | 1 |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans H07VK 4MM2 NOIR 100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
