Nexans H07VK-4MM2-VERT/JAUNE-100M technical specifications.
| Conductor Material | Copper |
| Current Rating | 32A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Number of Strands | 1 |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Nexans H07VK-4MM2-VERT/JAUNE-100M to view detailed technical specifications.
No datasheet is available for this part.