Nexans H07VK1.5MM2BLEU100M technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 17.5A |
| Insulation Material | PVC |
| Insulation Thickness | 0.7mm |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | External |
| Number of Strands | 1 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans H07VK1.5MM2BLEU100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.